CL8068403359725S R3YZ
MPU CORE I7 CISC 64-Bit 2600MHz 1440-Pin FCBGA Tray
Manufacturer:Intel
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: CL8068403359725S R3YZ
Secondary Manufacturer Part#: CL8068403359725S R3YZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 Bit | ||
| FCBGA | ||
| Surface Mount | ||
| PCIe | ||
| i7-8850H | ||
| 6 | ||
| 1440 | ||
| 2600 | ||
| 100 °C | ||
| 0 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | 5A992.C |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |